
The PIC32MX470F512HT-I/PT is a 32-bit microcontroller from Microchip, featuring a 100MHz core and 512KB of FLASH memory. It also includes 128KB of RAM and supports a range of interfaces, including I2C, SPI, UART, and USB. The device operates within a temperature range of -40°C to 85°C and is available in a TQFP-64 package, suitable for surface mount applications. The PIC32MX470F512HT-I/PT is compliant with RoHS regulations and is part of the PIC 32MX series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX470F512HT-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX470F512HT-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USB, IrDA, USART, I2S |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 28 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX470F512HT-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
