The PIC32MX470F512L-I/TL is a 32-bit microcontroller that features 512KB of FLASH memory and operates at a maximum frequency of 100MHz. It is designed to function within a temperature range of -40°C to 85°C and is available in a VTLA-124 package. This device supports a variety of interfaces, including I2C, SPI, UART, and USB, and also boasts 28 analog-to-digital converter channels and 85 input/output pins. Additionally, it includes a range of peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as direct memory access support. The PIC32MX470F512L-I/TL is compliant with RoHS regulations.
Microchip PIC32MX470F512L-I/TL technical specifications.
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 28 |
| Number of I/Os | 85 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX470F512L-I/TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
