The PIC32MX530F128HT-V/MR is a 32-bit microcontroller designed for high-performance applications. It features a 128KB flash memory and operates at a maximum frequency of 80 megahertz. The device is packaged in a QFN-64 format, making it suitable for surface mount applications. It can withstand operating temperatures ranging from -40 degrees Celsius to 105 degrees Celsius, meeting the stringent requirements of automotive applications as specified by AEC-Q100 standards. The microcontroller includes a range of peripherals, such as a watchdog timer, DMA, and PWM, as well as interfaces for I2C, SPI, USB, and UART communication.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX530F128HT-V/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX530F128HT-V/MR technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, Ethernet, I2S |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 49 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX530F128HT-V/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
