
32-bit PIC microcontroller featuring an 80MHz core, 64KB FLASH memory, and 16KB RAM. This surface-mount TQFP package offers 85 programmable I/Os and supports multiple interfaces including I2C (5 channels), SPI (4 channels), USART, UART (6 channels), USB, and CAN. Integrated peripherals include a watchdog timer, DMA, POR, and PWM (5 channels), with 16 ADC channels available. Operating from 2.3V to 3.6V, this component functions within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX534F064L-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX534F064L-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 0.041inch |
| Interface | I2C, SPI, USART, USB, UART, CAN |
| Length | 0.472inch |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 32 |
| Number of I/Os | 85 |
| Number of I2C Channels | 5 |
| Number of Programmable I/O | 85 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX534F064L-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
