The PIC32MX534F064L is a 32-bit microcontroller that features 64KB of FLASH memory and operates at a maximum frequency of 25MHz. It requires a supply voltage of 3.6V and is packaged in a 121-pin TFBGA package. This device includes a range of interfaces such as I2C, SPI, USB, UART, and USART, and has six UART channels. Additionally, it features peripherals like brown-out detect/reset, power-on reset, PWM, and a watchdog timer. The microcontroller is compliant with RoHS regulations and can operate in temperatures up to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX534F064L-V/BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX534F064L-V/BG technical specifications.
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX534F064L-V/BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
