
32-bit PIC microcontroller featuring 64KB FLASH memory and 16KB RAM. Operates at up to 80MHz with a 32-bit data bus. Offers extensive connectivity with I2C (5 channels), SPI (4 channels), UART (6 channels), CAN, and USB interfaces. Includes 16 ADC channels, 5 PWM channels, 5 timers, and 85 programmable I/Os. Packaged in a 100-TQFP surface-mount format, operating from 2.3V to 3.6V supply voltage.
Microchip PIC32MX534F064LT-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USART, USB, UART, CAN |
| Length | 14mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 32 |
| Number of I/Os | 85 |
| Number of I2C Channels | 5 |
| Number of Programmable I/O | 85 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX534F064LT-I/PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
