
The PIC32MX534F064LT-V/PF is a 32-bit microcontroller with 64KB of FLASH memory and 16KB of RAM. It operates at a maximum frequency of 25MHz and has a maximum operating temperature of 105°C. The device is RoHS compliant and features a range of peripherals including brown-out detect/reset, power-on reset, PWM, and watchdog timer. It also supports multiple interfaces including I2C, SPI, USB, UART, and USART. The microcontroller is packaged in a TQFP-100 package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX534F064LT-V/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX534F064LT-V/PF technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX534F064LT-V/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
