The PIC32MX550F256L-50I/PF is a 32-bit microcontroller from Microchip, featuring a 50MHz core and 256KB of FLASH memory. It also includes 32KB of RAM and supports a range of interfaces, including I2C, SPI, USB, IrDA, UART, USART, CAN, and I2S. The device is packaged in a TQFP-100 package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and includes features such as a watchdog timer, brown-out detect/reset, and PWM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX550F256L-50I/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX550F256L-50I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Number of Programmable I/O | 81 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX550F256L-50I/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.