
The PIC32MX550F256L-V/PT is a 32-bit microcontroller from Microchip, featuring 256KB of FLASH memory and 32KB of RAM. It operates at a maximum frequency of 80MHz and is packaged in a TQFP-100 package. The device is RoHS compliant and suitable for use in automotive applications, meeting AEC-Q100 standards. It supports a range of interfaces, including I2C, SPI, USB, and UART, and includes peripherals such as a watchdog timer and DMA controller. The microcontroller is designed to operate over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX550F256L-V/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX550F256L-V/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, Ethernet, I2S |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX550F256L-V/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
