The PIC32MX550F256LT-I/PT is a 32-bit microcontroller from Microchip, designed for a wide range of applications. This device features 256KB of FLASH memory and 32KB of RAM, allowing for efficient storage and processing of data. It operates at a maximum frequency of 80MHz, making it suitable for high-speed applications. The PIC32MX550F256LT-I/PT is packaged in a TQFP-100 package, making it suitable for surface mount applications. It also includes a range of interfaces, including I2C, SPI, USB, IrDA, UART, USART, CAN, Ethernet, and I2S, as well as peripherals such as a brown-out detect/reset circuit, power-on reset, PWM, watchdog timer, and DMA. This microcontroller is RoHS compliant and has a temperature range of -40°C to 85°C, making it suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX550F256LT-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX550F256LT-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, Ethernet, I2S |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX550F256LT-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
