
32-bit PIC microcontroller featuring 64KB FLASH memory and 32KB RAM. Operates at up to 80MHz with a 32-bit data bus. Offers extensive connectivity including I2C (4 channels), SPI (3 channels), USART, UART (6 channels), USB (1 channel), and CAN. Includes 53 programmable I/Os, 5 PWM channels, 5 timers/counters, and 16 ADC channels with 1 A/D converter. Packaged in a 64-pin QFN for surface mounting, with an operating temperature range of -40°C to 85°C.
Microchip PIC32MX564F064HT-I/MR technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USART, USB, UART, CAN |
| Length | 9mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 32 |
| Number of I/Os | 53 |
| Number of I2C Channels | 4 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX564F064HT-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
