The PIC32MX564F064HT-V/PT is a 32-bit microcontroller from Microchip, featuring 64KB of FLASH memory and 32KB of RAM. It has 53 I/Os and 6 UART channels, and operates at a maximum frequency of 25MHz. The device is RoHS compliant and is packaged in a TQFP-64 package, suitable for surface mount applications. It can operate over a temperature range of -40°C to 105°C, making it suitable for a variety of industrial and commercial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX564F064HT-V/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX564F064HT-V/PT technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX564F064HT-V/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
