The PIC32MX564F064LT is a 32-bit microcontroller with 64KB of FLASH memory and 32KB of RAM. It operates at a maximum frequency of 25MHz and has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. The device is RoHS compliant and is available in a TFBGA-121 package. It features a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller also supports multiple interfaces including I2C, SPI, USB, UART, and USART.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX564F064LT-V/BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX564F064LT-V/BG technical specifications.
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX564F064LT-V/BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
