
The PIC32MX564F128H-V/MR is a 32-bit microcontroller with 128KB of FLASH memory and 32KB of RAM. It features 53 I/Os and 6 UART channels, with an operating supply voltage of 3.6V. The device is packaged in a VQFN-64 package and has a maximum operating temperature of 105°C. It is RoHS compliant and suitable for use in a variety of applications.
Microchip PIC32MX564F128H-V/MR technical specifications.
| Package/Case | VQFN |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 53 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX564F128H-V/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
