
The PIC32MX564F128LT-V/PT is a 32-bit microcontroller from Microchip. It features 128KB of FLASH memory and 32KB of RAM, making it suitable for a wide range of applications. Operating at a maximum frequency of 25MHz, this device can handle demanding tasks with ease. The microcontroller is packaged in a TQFP-100 package and is compliant with RoHS regulations. It also includes a variety of interfaces such as I2C, SPI, USB, UART, and USART, as well as peripherals like brown-out detect/reset, power-on reset, PWM, and watchdog timer. The PIC32MX564F128LT-V/PT is designed for use in industrial control, consumer electronics, and automotive systems, and can operate within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX564F128LT-V/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX564F128LT-V/PT technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 85 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX564F128LT-V/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
