
The PIC32MX570F512H-50I/MR is a 32-bit microcontroller from Microchip, operating at a maximum frequency of 50MHz. It features 512KB of flash memory and 64KB of RAM. The device is packaged in a QFN-64 package and is suitable for surface mount applications. The microcontroller supports a range of interfaces, including I2C, SPI, USB, IrDA, UART, USART, CAN, and I2S. It also includes peripherals such as a brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Microchip PIC32MX570F512H-50I/MR technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX570F512H-50I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
