
32-bit RISC microcontroller featuring a PIC core architecture, operating at up to 50MHz. This surface-mount TQFP package offers 512KB of FLASH memory and 64KB of RAM, with 49 programmable I/Os. Integrated peripherals include I2C (2 channels), SPI (3 channels), UART (4 channels), USB, CAN, IrDA, LIN, and I2S interfaces, alongside 28 ADC channels and 5 timers/counters. Operating voltage is 3.6V, with an internal oscillator and a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX570F512H-50I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX570F512H-50I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Data Rate | 25Mbps |
| Height | 1.1mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, I2S |
| Length | 10mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 28 |
| Number of I/Os | 49 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 49 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX570F512H-50I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
