
The PIC32MX570F512HT-V/PT microcontroller features a 32-bit PIC core architecture, operating at a maximum frequency of 80MHz. It includes 512KB of FLASH memory and 64KB of RAM. The device supports a range of interfaces, including I2C, SPI, USB, IrDA, UART, USART, CAN, Ethernet, and I2S. It is designed for surface mount applications and is available in a TQFP-64 package. The microcontroller operates over a temperature range of -40°C to 105°C and is compliant with the AEC-Q100 automotive standard.
Checking distributor stock and pricing after the page loads.
Microchip PIC32MX570F512HT-V/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, Ethernet, I2S |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 49 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
