
The PIC32MX570F512L-V/PT is a 32-bit microcontroller with a core architecture of PIC and a data bus width of 32 bits. It operates at a maximum frequency of 80MHz and has a memory size of 512KB with a memory type of FLASH. The device is mounted in a surface mount package and has 81 I/Os and 5 timers/counters. It also features an internal oscillator and peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. The device is compliant with RoHS and is part of the Automotive, AEC-Q100, and PIC 32MX series. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX570F512L-V/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX570F512L-V/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, Ethernet, I2S |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX570F512L-V/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
