
The PIC32MX570F512LT-V/PT is a 32-bit microcontroller with a maximum frequency of 80MHz and 512KB of FLASH memory. It also features 64KB of RAM and supports a range of interfaces including I2C, SPI, USB, and UART. The device is packaged in a TQFP-100 package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The microcontroller also includes peripherals such as a brown-out detect/reset circuit, a programmable watchdog timer, and a DMA controller.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX570F512LT-V/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX570F512LT-V/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, Ethernet, I2S |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX570F512LT-V/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
