
32-bit RISC microcontroller featuring an 80 MHz core, 256KB FLASH memory, and 64KB RAM. This surface-mount device offers 53 I/O pins, including 5 programmable I/O, and supports multiple interfaces such as I2C, SPI, RS-232, USB, UART, USART, and CAN. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA, with 5 timers/counters and 6 UART channels. Operates from -40°C to 105°C with a 3.6V supply voltage and internal oscillator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX575F256HT-80V/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX575F256HT-80V/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, RS-232, USB, UART, USART, CAN |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX575F256HT-80V/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
