
32-bit PIC RISC microcontroller featuring 256KB Flash memory and 64KB RAM. Operates at up to 80MHz with a 32-bit data bus. Offers extensive connectivity including I2C, SPI, RS-232, USB, UART, USART, and CAN interfaces. Includes 85 I/Os, 5 programmable I/Os, 5 timers/counters, and 6 UART channels. Packaged in a 100-pin TQFP for surface mounting, with a wide operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Microchip PIC32MX575F256L-80V/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, RS-232, USB, UART, USART, CAN |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
