The PIC32MX664F064H-V/MR is a 32-bit microcontroller with 64KB of FLASH memory and 32KB of RAM. It operates at a maximum frequency of 25MHz and has a maximum operating temperature of 105°C. The device is available in a VQFN-64 package and is RoHS compliant. It features a range of interfaces including I2C, SPI, USB, Ethernet, UART, and USART, and has 53 I/Os and 6 UART channels. The microcontroller also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer, as well as DMA support.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX664F064H-V/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX664F064H-V/MR technical specifications.
| Package/Case | VQFN |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, UART, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 53 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX664F064H-V/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
