
The PIC32MX664F064HT-V/PT is a 32-bit microcontroller with 64KB of FLASH memory and 32KB of RAM. It operates at a maximum frequency of 25MHz and has a maximum operating temperature of 105°C. The device is RoHS compliant and features a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. It also supports a variety of interfaces including I2C, SPI, USB, Ethernet, UART, and USART.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX664F064HT-V/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX664F064HT-V/PT technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, UART, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX664F064HT-V/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
