
32-bit microcontroller featuring an 80MHz PIC core, 64KB FLASH memory, and 32KB RAM. This surface mount device offers extensive connectivity with I2C, SPI, USART, USB, Ethernet, and UART interfaces. It includes 16 ADC channels, 5 PWM channels, 5 timers, and 85 programmable I/Os. Operating from 2.3V to 3.6V, this TQFP-packaged MCU supports a temperature range of -40°C to 85°C.
Microchip PIC32MX664F064L-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 0.041inch |
| Interface | I2C, SPI, USART, USB, Ethernet, UART |
| Length | 0.551inch |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 32 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 85 |
| Number of I2C Channels | 5 |
| Number of Programmable I/O | 85 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Width | 0.551inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX664F064L-I/PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
