
32-bit microcontroller featuring 64KB FLASH memory and 32KB RAM. Operates at up to 80MHz with a 32-bit data bus width. Offers extensive connectivity including I2C (5 channels), SPI (4 channels), USART, USB, Ethernet (1 channel), and UART (6 channels). Includes 16 ADC channels, 5 PWM channels, and 5 timers/counters. Packaged in a 100-pin TQFP, this surface-mount device supports a supply voltage range of 2.3V to 3.6V and operates from -40°C to 85°C.
Microchip PIC32MX664F064L-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USART, USB, Ethernet, UART |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 32 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 85 |
| Number of I2C Channels | 5 |
| Number of Programmable I/O | 85 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX664F064L-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
