
The PIC32MX664F128HT-V/MR is a 32-bit microcontroller designed by Microchip. It features 128 kilobytes of flash memory and 32 kilobytes of RAM. This device operates at a maximum frequency of 25 megahertz and can withstand temperatures up to 105 degrees Celsius. The PIC32MX664F128HT-V/MR is packaged in a VQFN-64 format and is compliant with RoHS regulations. It supports a variety of interfaces, including I2C, SPI, USB, Ethernet, UART, and USART, and provides 53 input/output pins and six UART channels. Additionally, the microcontroller includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer, as well as support for direct memory access.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX664F128HT-V/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX664F128HT-V/MR technical specifications.
| Package/Case | VQFN |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, UART, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 53 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX664F128HT-V/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
