32-bit RISC microcontroller featuring 80MHz operation and 256KB FLASH memory. This surface mount device offers 64KB RAM and a wide array of peripherals including I2C, SPI, USB, CAN, UART, Ethernet, and USART interfaces. It boasts 51 programmable I/O pins, 16 ADC channels, 5 PWM channels, and 5 timers/counters. Operating from 2.3V to 3.6V, this RoHS compliant component is housed in a 10mm x 10mm TQFP package with a 1.05mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX675F256H-80I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX675F256H-80I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Density | 256KB |
| Frequency | 80MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, CAN, UART, Ethernet, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 51 |
| Number of I2C Channels | 4 |
| Number of Programmable I/O | 51 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX675F256H-80I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
