
32-bit RISC microcontroller featuring an 80MHz core frequency and 256KB FLASH memory. This surface mount device offers 64KB RAM and supports I2C, SPI, RS-232, USB, UART, Ethernet, and USART interfaces. Includes 53 I/Os, 5 timers/counters, 6 UART channels, and peripherals like Brown-out Detect, POR, PWM, WDT, and DMA. Operates from 2.3V to 3.6V supply voltage with a temperature range of -40°C to 105°C.
Microchip PIC32MX675F256H-80V/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, RS-232, USB, UART, Ethernet, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX675F256H-80V/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
