The PIC32MX675F256H-80V/PT is a 64KB FLASH, 256KB microcontroller with a 32-bit data bus width and a maximum operating frequency of 80MHz. It is packaged in a lead-free, plastic TQFP-64 package. The device operates over a temperature range of -40°C to 105°C and is RoHS compliant. It features 5 programmable I/Os, 5 timers/counters, and 6 UART channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX675F256H-80V/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX675F256H-80V/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, RS-232, USB, UART, Ethernet, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX675F256H-80V/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
