
32-bit RISC microcontroller featuring an 80MHz core frequency and 256KB FLASH memory. This surface-mount device offers 64KB RAM, 85 I/Os, and integrates multiple communication interfaces including I2C, SPI, RS-232, USB, UART, Ethernet, and USART. Equipped with 5 timers/counters and 6 UART channels, it supports a wide operating temperature range from -40°C to 105°C with a supply voltage of 2.3V to 3.6V. Additional peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA, all housed in a TQFP-100 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX675F256L-80V/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX675F256L-80V/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, RS-232, USB, UART, Ethernet, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX675F256L-80V/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
