
32-bit RISC microcontroller featuring 80MHz operation and 512KB FLASH memory. This surface-mount device offers 64KB RAM, 53 I/O pins, and integrated peripherals including DMA, PWM, and a watchdog timer. Connectivity is extensive with I2C, SPI, RS-232, USB, UART, Ethernet, and USART interfaces. Operating from a 3.6V supply, it supports a wide temperature range of -40°C to 105°C.
Sign in to ask questions about the Microchip PIC32MX675F512HT-80V/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX675F512HT-80V/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, RS-232, USB, UART, Ethernet, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX675F512HT-80V/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
