
32-bit PIC microcontroller featuring an 80MHz core, 512KB FLASH memory, and 64KB RAM. Supports I2C, SPI, USB, Ethernet, and UART interfaces. Includes 16 ADC channels, 83 programmable I/O pins, and 5 timers. Operates from 2.3V to 3.6V with a temperature range of -40°C to 85°C. Surface mount package with internal oscillator and integrated peripherals like DMA and WDT.
Sign in to ask questions about the Microchip PIC32MX675F512LT-80I/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX675F512LT-80I/TL technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of Programmable I/O | 83 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX675F512LT-80I/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
