The PIC32MX695F512L-80I/TL is a 32-bit microcontroller with a 80MHz max frequency, 512KB flash memory, and 128KB RAM. It operates within a temperature range of -40°C to 85°C and is supplied by a 3.6V voltage. The device features 83 programmable I/Os, 6 UART channels, and 5 timers/counters. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer. The PIC32MX695F512L-80I/TL is packaged in a surface mount package and is compliant with RoHS regulations.
Microchip PIC32MX695F512L-80I/TL technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, CAN |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 83 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX695F512L-80I/TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.