The PIC32MX695F512LT-80I/P is a 32-bit microcontroller from Microchip, featuring a 80MHz core and 512KB of FLASH memory. It also includes 128KB of RAM and supports a range of peripherals, including 16 ADC channels, 5 PWM channels, and 6 UART channels. The device is packaged in a TQFP package and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is powered by a 3.6V supply voltage.
Checking distributor stock and pricing after the page loads.
Microchip PIC32MX695F512LT-80I/P technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Height | 1.05mm |
| Length | 14mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 3.6V |
| RAM Size | 128KB |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.