
The PIC32MX764F128HT-V/MR is a 32-bit microcontroller with 128KB of FLASH memory and 32KB of RAM. It features 53 I/Os and operates at a maximum temperature of 105°C. The device is RoHS compliant and available in a VQFN-64 package. It supports various interfaces, including I2C, SPI, USB, Ethernet, UART, and USART, with a maximum frequency of 25MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX764F128HT-V/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX764F128HT-V/MR technical specifications.
| Package/Case | VQFN |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, UART, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 53 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX764F128HT-V/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
