The PIC32MX764F128L-I/BG is a 32-bit microcontroller from Microchip, featuring a 80MHz core architecture and 128KB of FLASH memory. It has 32KB of RAM and supports a range of interfaces including I2C, SPI, USART, USB, CAN, Ethernet, and UART. The device operates over a temperature range of -40°C to 85°C and is available in a BGA package. It is RoHS compliant and has 85 programmable I/Os, 5 timers/counters, and 6 UART channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX764F128L-I/BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX764F128L-I/BG technical specifications.
| Package/Case | BGA |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USART, USB, CAN, Ethernet, UART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Package Quantity | 184 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX764F128L-I/BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
