32-bit RISC microcontroller featuring an 80MHz core frequency and 256KB of FLASH memory. This surface-mount device offers 64KB of RAM and supports multiple interfaces including I2C, SPI, USB, CAN, Ethernet, and UART/USART. With 53 programmable I/Os and 5 timers, it operates from a 2.3V to 3.6V supply, with a temperature range of -40°C to 85°C.
Microchip PIC32MX775F256H-80I/MR technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX775F256H-80I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
