
32-bit RISC microcontroller featuring 80MHz operation, 256KB FLASH memory, and 64KB RAM. This surface mount device offers extensive connectivity with I2C, SPI, RS-232, USB, UART, Ethernet, USART, and CAN interfaces. Equipped with 53 I/Os, 5 timers/counters, and 6 UART channels, it includes integrated peripherals such as DMA, PWM, WDT, and POR. Operating from 2.3V to 3.6V, this lead-free, RoHS compliant microcontroller is housed in a 64-pin TQFP package.
Checking distributor stock and pricing after the page loads.
Microchip PIC32MX775F256H-80V/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, RS-232, USB, UART, Ethernet, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
