The PIC32MX775F256LT-80I/BG is a 32-bit microcontroller with a core architecture of PIC and a maximum operating frequency of 80MHz. It features 256KB of FLASH memory and 64KB of RAM, with 85 programmable I/O and 5 timers/counters. The device supports various interfaces, including I2C, SPI, USB, Ethernet, UART, USART, and CAN. It operates within a temperature range of -40°C to 85°C and is packaged in a TFBGA package. The PIC32MX775F256LT-80I/BG is RoHS compliant and available in quantities of 2200 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX775F256LT-80I/BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX775F256LT-80I/BG technical specifications.
| Package/Case | TFBGA |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, CAN |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Oscillator Type | Internal |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX775F256LT-80I/BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
