32-bit RISC microcontroller featuring 80MHz core speed and 256KB FLASH memory. This surface mount device offers 64KB RAM, 5 programmable I/O pins, and 6 UART channels. Integrated peripherals include I2C, SPI, RS-232, USB, Ethernet, USART, CAN, DMA, PWM, WDT, Brown-out Detect/Reset, and POR. Operates from 2.3V to 3.6V supply voltage, with a temperature range of -40°C to 105°C. Packaged in a TFBGA with 2200 units per tape and reel.
Checking distributor stock and pricing after the page loads.
Microchip PIC32MX775F256LT-80V/BG technical specifications.
| Package/Case | TFBGA |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, RS-232, USB, UART, Ethernet, USART, CAN |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Oscillator Type | Internal |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
