
32-bit RISC microcontroller featuring 512KB FLASH memory and 64KB RAM, operating at up to 80MHz. This surface mount device offers 53 programmable I/Os and integrates multiple communication interfaces including I2C, SPI, USB, CAN, Ethernet, and UART/USART. On-chip peripherals include 5 PWM channels, 5 timers/counters, DMA, and a watchdog timer. Designed for a wide operating temperature range of -40°C to 85°C with a supply voltage from 2.3V to 3.6V.
Checking distributor stock and pricing after the page loads.
Microchip PIC32MX775F512H-80I/MR technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Density | 512KB |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
