32-bit RISC microcontroller featuring 512KB FLASH memory and 64KB RAM, operating at up to 80MHz. This surface mount device offers extensive connectivity with I2C, SPI, USB, CAN, Ethernet, and UART interfaces. Equipped with 16 ADC channels, 5 PWM channels, and 5 timers, it provides 85 programmable I/Os. The TQFP package measures 12x12mm with a 1.05mm height, supporting a supply voltage range of 2.3V to 3.6V and operating from -40°C to 85°C.
Microchip PIC32MX775F512L-80I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Density | 512KB |
| Frequency | 80MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART, USART |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 85 |
| Number of I2C Channels | 5 |
| Number of Programmable I/O | 85 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX775F512L-80I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
