The PIC32MX775F512LT-80I/PT is a 32-bit microcontroller with a maximum frequency of 80MHz and 512KB of FLASH memory. It features 64KB of RAM and supports various interfaces including I2C, SPI, USB, Ethernet, UART, USART, and CAN. The device operates over a temperature range of -40°C to 85°C and is packaged in a lead-free TQFP-100 package. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Microchip PIC32MX775F512LT-80I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, CAN |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
