
The PIC32MX795F512LT-80I/TL is an 80MHz microcontroller with 512KB of FLASH memory and 128KB of RAM. It features 6 UART channels and 5 timers, and is capable of operating at temperatures up to 85°C with a supply voltage of 3.3V. The device is RoHS compliant and is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX795F512LT-80I/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX795F512LT-80I/TL technical specifications.
| Core Architecture | PIC |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX795F512LT-80I/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
