32-bit microcontroller featuring a 200 MHz clock speed and 64 MHz core frequency. This industrial-grade component offers 97 I/O lines, 131072 bytes of RAM, and 131072 words of FLASH ROM. It operates within a -40°C to 85°C temperature range and supports supply voltages from 2.1V to 3.6V. Integrated peripherals include PWM channels, ADC, and DMA channels. The device is housed in a 124-terminal, 9mm x 9mm quad package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MZ0512EFE124T-I/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MZ0512EFE124T-I/TL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 124 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 130 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 97 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ0512EFE124T-I/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.