32-bit microcontroller featuring a 200 MHz clock speed and 120 I/O lines. This industrial-grade component offers 131072 bytes of RAM and 131072 words of FLASH ROM. It operates within a temperature range of -40°C to 85°C and supports PWM channels, ADC, and DMA channels. The 144-terminal device is housed in a 16mm x 16mm S-PQFP-G144 package with a nominal supply voltage of 3.3V.
Sign in to ask questions about the Microchip PIC32MZ0512EFE144-I/PH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MZ0512EFE144-I/PH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 130 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 120 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ0512EFE144-I/PH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.