32-bit microcontroller featuring a 200 MHz clock speed and 120 I/O lines. This FLASH-based MCU offers 131072 words of ROM and 131072 bytes of RAM. It operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 3.3V. The component includes PWM channels, ADC, and DMA channels, housed in a 144-terminal, 16mm x 16mm S-PQFP-G144 package.
Sign in to ask questions about the Microchip PIC32MZ0512EFE144T-I/PH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MZ0512EFE144T-I/PH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 130 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| Number of I/O Lines | 120 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ0512EFE144T-I/PH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.