32-bit automotive-grade microcontroller featuring a maximum clock frequency of 180 MHz. This integrated circuit offers 46 I/O lines and operates within a supply voltage range of 2.1V to 3.6V, with a nominal 3.3V. It includes PWM channels, an ADC, and DMA channels, and is housed in a 64-terminal S-PQCC-N64 package. Operating temperature range spans from -40°C to 125°C, with AEC-Q100 and TS 16949 screening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MZ0512EFF064-E/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MZ0512EFF064-E/MR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ0512EFF064-E/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.