32-bit RISC microcontroller featuring 512KB Flash memory and 131072 words ROM. Operates at a maximum clock frequency of 64 MHz, with a speed of 200 DMIPS. Includes 131072 bytes RAM, 78 I/O lines, PWM channels, ADC, and DMA channels. Designed for industrial temperature grades (-40°C to 85°C) with a 3.3V nominal supply voltage (2.1V to 3.6V range). Housed in a 64-pin TQFP package.
Sign in to ask questions about the Microchip PIC32MZ0512EFF064-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MZ0512EFF064-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 130 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ0512EFF064-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.